Dac 1-CH 10-BIT 28-PIN SOIC W T/r
Rochester Electronics AD9760ARZRL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.