DAC 2-CH Segment 10-bit 28-Pin SSOP DAC 2-CH Segment 10-bit 28-Pin SSOP DAC 2-CH Segment 10-bit 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Resolution | 10b |
| RoHS | Not Compliant |