DAC 2-CH Segment 10-bit 48-Pin LQFP T/R
Rochester Electronics AD9763ASTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.