Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS | Not Compliant |