The AD976ARSZ is a 16-bit analog-to-digital converter with a nominal supply current of 11mA and a power dissipation of 100mW. It is packaged in a lead-free SSOP package, but contains lead. The device is Reach SVHC compliant and has an input capacitance of 22pF. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |