1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP T/R
Rochester Electronics AD976ARSZRL technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.