AD9772AASTZ
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9772AASTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 37mA |
| Number of Bits | 14 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Dissipation | 272mW |
| Resolution | 14b |
| RoHS | Not Compliant |