DAC 2-CH Interpolation Filter 16-Bit 100-Pin TQFP EP T/R
Rochester Electronics AD9779ABSVZRL technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.