The AD977AARZ is a 16-bit analog-to-digital converter with a SOIC package. It has an input capacitance of 40pF and a nominal supply current of 11mA. The device dissipates 100mW of power and is packaged in bulk. The AD977AARZ is lead-free, but contains lead, and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD977AARZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 40pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |