CCD Signal Processor 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9804AJSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 28mA |
| Packaging | Tray |
| Power Dissipation | 85mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.