Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 27.5mW |
| Resolution | 10b |
| RoHS | Not Compliant |