Direct Digital Synthesizer 75MHz 1-DAC 10-Bit Serial 20-Pin TSSOP Tube
Rochester Electronics AD9834BRU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.7mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.