AFE Video 1ADC 12-Bit 3V/3.3V/5V 48-Pin LQFP T/R
Rochester Electronics AD9849AKSTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 150mA |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9849AKSTZRL to view detailed technical specifications.
No datasheet is available for this part.