Direct Digital Synthesizer 180MHz 1-DAC 10-Bit Parallel/Serial 28-Pin SSOP Tube
Rochester Electronics AD9851BRSZ technical specifications.
| Package/Case | SSOP |
| Frequency | 180MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 130mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.