Direct Digital Synthesizer 200MHz 1-DAC 12bit Serial 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 530mA |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Compliant |