Direct Digital Synthesizer 200MHz 1-DAC 14bit Parallel/Serial 80-Pin LQFP Tray
Rochester Electronics AD9857ASTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 615mA |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.