Direct Digital Synthesizer 2000MHz 1-DAC 10-Bit Parallel/Serial 100-Pin TQFP EP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9858BSVZ technical specifications.
| Package/Case | TQFP |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |