The AD9861BCPZ-50 is a 10-bit analog-to-digital converter with a bandwidth of 30MHz and a nominal supply current of 70mA. It is packaged in a bulk package with dimensions of 9mm x 9mm. The device contains lead and is compliant with Reach SVHC regulations. The input capacitance is 5pF. Operating characteristics are not specified.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 30MHz |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Length | 9mm |
| Nominal Supply Current | 70mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Not Compliant |