Rochester Electronics AD9877ABSZ technical specifications.
| Input Capacitance | 4.2pF |
| Lead Free | Contains Lead |
| Packaging | Tray |
| Power Dissipation | 1.17W |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9877ABSZ to view detailed technical specifications.
No datasheet is available for this part.