IC, Modem Circuit, Analog Front End, Cmos, QFP, 100PIN, Plastic
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 673mW |
| Resolution | 12b |
| RoHS | Not Compliant |