Rochester Electronics AD9879BSZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Packaging | Tray |
| Power Dissipation | 587mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9879BSZ to view detailed technical specifications.
No datasheet is available for this part.