Interface for Flat Panel Display 100-Pin LQFP
Rochester Electronics AD9882AKSTZ-100 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 258mA |
| Number of Bits | 8 |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.