AFE Video 1ADC 12-Bit 3V 32-Pin LFCSP EP T/R
Rochester Electronics AD9944KCPZRL technical specifications.
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 79mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.