AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray
Rochester Electronics AD9945KCPZ technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.