Digital Up Converter, Dac, Evaluation Board
Rochester Electronics AD9957/PCBZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 759mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.