Direct Digital Synthesizer 500MHz 4-DAC 10-Bit Serial 56-Pin LFCSP EP Tray
Checking distributor stock and pricing after the page loads.
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 180mA |
| Number of Bits | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |