Direct Digital Synthesizer 500MHz 4-DAC 10-Bit Serial 56-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 180mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |