AFE General Purpose 2ADC 14bit 1.8V 84-Pin CSP-BGA T/R
Rochester Electronics AD9977BBCZRL technical specifications.
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.