The ADA4000-4ARZ is a 5MHz SOIC packaged operational amplifier with a common mode rejection ratio of 100dB. It has an input capacitance of 5.5pF and a nominal supply current of 6.6mA. The device is packaged in a lead-containing SOIC package and is available in rail or tube packaging. The ADA4000-4ARZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics ADA4000-4ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.6mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4000-4ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.