Op Amp Quad Gp R-r I/o ±15V/30V 14-PIN TSSOP T/r
Rochester Electronics ADA4092-4ARUZ-RL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 103dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.