Active Splitter 1-IN 4-OUT 54MHz to 865MHz 5dB 20-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADA4302-4ACPZ-R2 technical specifications.
| Lead Free | Contains Lead |
| Length | 4mm |
| Nominal Supply Current | 215mA |
| Packaging | Bulk |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Not Compliant |