54 MHz - 865 MHz RF/MICROWAVE SPLITTER, 3 X 3 MM, ROHS COMPLIANT, MS-220, LFCSP-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |