Active Filter Dual Low Pass 6th Order 36MHz 32-Pin LFCSP EP T/R
Rochester Electronics ADA4410-6ACPZ-R7 technical specifications.
| Bandwidth | 36MHz |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 92mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.