Active Filter Triple Low Pass 6th Order 36MHz 20-Pin QSOP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 37MHz |
| Package/Case | QSOP |
| Frequency | 36MHz |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 56mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |