Rochester Electronics ADA4412-3ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 56mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4412-3ARQZ-R7 to view detailed technical specifications.
No datasheet is available for this part.