Active Filter Triple 6th Order 10-Pin MSOP Tube
Rochester Electronics ADA4417-3ARMZ technical specifications.
| Bandwidth | 42MHz |
| Package/Case | MSOP |
| Frequency | 36MHz |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.