Active Filter Triple 6th Order 10-Pin MSOP T/R
Rochester Electronics ADA4417-3ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Gain | 6dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 24mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.