Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Rochester Electronics ADA4505-4ARUZ technical specifications.
| Bandwidth | 50kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 50kHz |
| Input Capacitance | 4.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 28uA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.