Operational Amplifier, Single, 1.05 GHz, 1, 870 V/ s, 5V to 10V, LFCSP, 8 RoHS Compliant: Yes
Sign in to ask questions about the Rochester Electronics ADA4817-1ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics ADA4817-1ACPZ-R2 technical specifications.
| Bandwidth | 1.05GHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 410MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4817-1ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.