IC, Operational Amplifier, SINGLE, BIPOLAR, TSOP, 6PIN, PLASTIC
Rochester Electronics ADA4841-1YRJZ-RL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.