Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 70MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12.8mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |