Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP T/R
Rochester Electronics ADA4851-4YRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 70MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12.8mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.