Video Amp Triple 5.5V 16-Pin LFCSP EP T/R
Rochester Electronics ADA4856-3YCPZ-R7 technical specifications.
| Common Mode Rejection Ratio | 94dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 23.4mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.