Op Amp Single Volt Fdbk ±5.25V/10.5V 8-Pin LFCSP EP T/R
Rochester Electronics ADA4857-1YCPZ-R2 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.