
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Rochester Electronics ADA4891-1ARJZ-R7 technical specifications.
| Bandwidth | 240MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 105MHz |
| Input Capacitance | 3.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.4mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
