SP Amp DIFF AMP Dual ¡À5.5V/11V 24-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADA4938-2ACPZ-R7 technical specifications.
| Bandwidth | 1GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 37mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |