General Purpose Audio Codec 2ADC / 8DAC Ch 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADAU1328BSTZ technical specifications.
| Package/Case | LQFP |
| Frequency | 192kHz |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Tray |
| Quiescent Current | 74mA |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |