DSP 28bit/56bit 50MHz 50MIPS Automotive 48-Pin LQFP Tray
Rochester Electronics ADAU1701JSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.