Audio Processor, SigmaDSP 28-/56-Bit, 48-Lead LQFP, 13" T/R
Rochester Electronics ADAU1702JSTZ-RL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.