Octal Channel Single ADC SAR 10ksps 8-bit Parallel 28-Pin PLCC Tube
Rochester Electronics ADC0808CCVX technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 1.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.